Schaffner FN3258-75-34
Filter 1-Stage EMC/RFI 3-Phase 480/277VAC 75A Panel Mount FN3258 Series
Mfr. Part #: FN3258-75-34 / RS Stock #: 70028330
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$387.07
10
$373.73
Additional Inventory
On order:
5
Manufacturer Lead Time:
18 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
75 A
Filter Type
EMI ; EMC
IP Rating
IP20
Line to Ground Hipot Rating
2650 VAC
Line to Line Hipot Rating
2100 VDC VAC
Mounting Type
Panel Mount
Operating Frequency
50-60 Hz
Operating Voltage
480 to 277 V
Phase
3 Phase
Primary Type
1-Stage
Schaffner Part Number
801-122
Termination
Terminal Block
Type
EMI
Version
Standard
Voltage Rating
480 V
Overview
The most compact and slim filter design in its class. The FN 3258 allows a trouble-free installation even where the available mounting space is minimal. Chokes with exceptional saturation resistance and excellent thermal behavior are a vital part of the FN 3258's design. Thus, all filters retain the expected filter performance even in very noisy applications and under full-load conditions.
Exceptional Attenuation Performance from 150 kHz to 30 MHz
EN55011 Class A Compliance Up to 50 Meters Cable Length and Beyond
3× 480 VAC Maximum Continuous Operating Voltage
DC to 60 Hz Operating Frequency
33 mA Maximum Leakage Current @ 400 VAC/50 Hz
IP20 Protection
4× Rated Current Overload Capability at Switch-On
1.5× Rated Current Overload Capability for 1 Minute Once Per Hour
-25° to +100°C Operating Temperature Range
UL94V-2 or Better Flammability Rating
UL1283, CSA22.2 No. 8 1986, EN133'200
300,000 Hours MTBF @ 50°C/400 V (Mil-HB-217F)
Hipot Test Voltage: P-E 2650 VDC for 2 Sec.; P-P 2100 VDC for 2 Sec.
Medical Version Available