Location: 
All Products

Schaffner FN2412-16-44

Schaffner - FN2412-16-44 - Filter,  Industrial EMI/RFI,  16A,  DIN-Rail Mount View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner Filter, Industrial EMI/RFI, 16A, DIN-Rail Mount
Mfr. Part#:
FN2412-16-44

Allied Stock#: 70027220

 RoHS Compliant Part

 
View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$63.43 (Each)
1$63.430
2$60.890
5$57.720
Availability

40 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FN 2412 Series
Current Rating: 16A
Current, Leakage: 3.4
Dimensions: 73 H x 93 W x 110 L mm
Filter Type: EMC/RFI
Frequency, Operating: DC to 400
Hipot Rating, Line to Ground: 2000
Hipot Rating, Line to Line: 1100VDC
IP Rating: IP20
Mounting Type: DIN Rail
Phase: 1
Primary Type: AC, Industrial
Schaffner Part Number: 801-529
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC
Wire Size: 8 AWG

Overview

FN2410 and FN2412 filters provide exceptional conducted attenuation performance. Using chokes with high saturation resistance and excellent thermal behavior allows filters to retain their performance even in very noisy applications and under full load conditions. FN2410 filters are designed for traditional chassis-mounting, FN2412 filters snap-in mount quickly and easily on TS 35 DIN rails, common in most electrical cabinets. Touch-safe industrial grade terminal blocks provide maximum electrical safety and protect personnel from accidental contact with life conductors for the most demanding installation standards.
  • 1× 250 VAC Maximum Continuous Operating Voltage
  • DC to 400 Hz Operating Frequency
  • 4× Rated Current Overload Capability at Switch-on and 1.5× Rated Current for 1 Minute, Once Per Hour
  • –25° to +100°C Temperature Range
  • IP20 Protection
  • UL94V-2 or Better Flammability Rating
  • Design Corresponding to: UL1283, CSA22.2 No. 8 1986, EN 133'200
  • High Potential Test Voltage: P → E 2000VAC for 2 Seconds
  • P → N 1100 VDC for 2 Sec.
  • 1,200,000 Hours MTBF @ 50°C/250 V (Mil-HB-217F)