Location: 
All Products

Schaffner FN2080-10-06

Schaffner - FN2080-10-06 - Filter;  10 A;  250 VAC;  UL Recognized,  CSA Certified,  ENEC Approved;  FN Series View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner Filter; 10 A; 250 VAC; UL Recognized, CSA Certified, ENEC Approved; FN Series
Mfr. Part#:
FN2080-10-06

Allied Stock#: 70027165

 RoHS Compliant Part

 

Resources

View FN2080-10-06 Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$26.59 (Each)
1$26.590
10$25.260
25$24.000
Availability

291 can ship immediately.

144 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FN 2080 Series
Current Rating: 10A
Current, Leakage: 0.734
Current, Nominal: 10 A
Dimensions: 45.4mm H x 57.5mm W x 156mm L
Filter Type: EMI
Frequency, Operating: DC to 400
Hipot Rating, Line to Ground: 2000
Hipot Rating, Line to Line: 1100VDC
Inductance: 4.5 mH
Mounting Type: Chassis
Phase: 1
Primary Type: AC, Multi-Stage
Resistance: 0.22 Megaohms
Schaffner Part Number: 291-611
Standards: UL Recognized, CSA Certified, ENEC Approved
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC
Wire Size: 18 AWG

Overview

Single-Phase Chassis-Mounting Filter
  • 1-stage filter service
  • Choice of connection attenuation
  • power supplies, SMPS
  • Medical equipment
  • Office test & measure equipment
  • General purpose
    Single-phase filters for chassis mounting are key EMC compliance of higher power office equipment and low to medium power industrial application, a broad selection of electrical and mechanical features allows a specific choice and deployment for countless application.