Location: 
All Products

Schaffner FN2070-10-06

Schaffner - FN2070-10-06 - FILTER,  MULTI-STAGE PERFORMANCE,  10A,  FAST-ON/SOLDER LUG CONNECTIONS View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner FILTER, MULTI-STAGE PERFORMANCE, 10A, FAST-ON/SOLDER LUG CONNECTIONS
Mfr. Part#:
FN2070-10-06

Allied Stock#: 70027232

 RoHS Compliant Part

 
View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$35.26 (Each)
1$35.260
10$33.500
25$31.820
Availability

175 can ship immediately.

164 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FN 2070 Series
Capacitance, Cx: 1.00 μF
Capacitance, Cy: 4.7 nF
Current Rating: 10A
Current, Leakage: 0.734
Current, Rating 2: 11.50 A
Dimensions: 45.4 H x 57.5 W x 156 L mm
Filter Type: EMI
Frequency, Operating: DC to 400
Hipot Rating, Line to Ground: 2000
Hipot Rating, Line to Line: 1100VDC
Inductance: 4.5 mH
Mounting Type: Chassis
Phase: 1
Primary Type: AC, Multi-Stage
Resistance: 0.22
Termination: Quick Connectors
Type: Filter
Voltage Rating: 250 VAC
Voltage, Operating: 250 VAC
Wire Size: 18 AWG

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 800,000 Hours MTBF at 40°C, 230 V, Per Mil-HB-217F
  • Medical Version Available
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.