Location: 
All Products

Schaffner FN2030B-12-06

Schaffner - FN2030B-12-06 - SINGLE PHASE EMI FILTER,  HIGH ATTENUATION,  12 A, MEDICAL VERSION View larger image View larger image
Image may be a representation.
See specs for product details.

Schaffner SINGLE PHASE EMI FILTER, HIGH ATTENUATION, 12 A, MEDICAL VERSION
Mfr. Part#:
FN2030B-12-06

Allied Stock#: 70027822

 RoHS Compliant Part

 

Resources

View FN2030B-12-06 Datasheet Datasheet

View More from Schaffner >>
Pricing (USD) & Availability
Standard Pricing
$15.00 (Each)
10$15.000
20$14.250
40$13.540
Availability

0 can ship immediately.

31 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10 |  Multiples Of: 10

Specifications

Brand/Series: FN 2030 Series
Current Rating: 12A
Current, Leakage: 0.002
Filter Type: EMI/Medical
Frequency, Operating: DC to 400
Hipot Rating, Line to Ground: 2500
Hipot Rating, Line to Line: 1100VDC
Inductance: 4 mH
Mounting Type: Chassis
Phase: 1
Primary Type: AC, General-Purpose
Resistance: 0.33 Megohms
Schaffner Part Number: 299-261
Type: Filter
Voltage Rating: 250 VAC

Overview

In general, chassis mount filters provide a higher performance solution. With metal cases for optimum connection to earth and good high frequency performance and space available for up to three circuit stages for attenuation of noise, users can usually find an option with the performance to provide an off-the-shelf solution for even the most difficult of EMC problems (to retrofit an EMC solution to an existing design for instance).
  • 250 VAC Maximum Operating Voltage at 50/60 Hertz
  • DC to 400 Hertz Operating Frequency
  • 2,200,000 Hours MTBF for 1-10 A Types, 1,200,000 for 12-20 A Types
  • Medical Version Available