Schaffner FN1394-10-05-11-QN-0
Power Entry Modules, AC, 10A INLET FILTERS POWER ENTRY MODULES
Mfr. Part #: FN1394-10-05-11-QN-0 / RS Stock #: 70028084
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$48.92
Additional Inventory
Manufacturer Lead Time:
39 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
800494
Current Rating
10 A
Filter Type
EMI ; EMC
Gender
Male
Leakage Current
797 μA
Mounting Type
Panel Mount
Number of Poles
2
Operating Frequency
50-60 Hz
Phase
1 Phase
Protection
2 (Fuse), 2 (Switch)
Schaffner Part Number
290-437
Termination
Faston
Type
Filter ; Fuse ; Switch
Version
Standard
Voltage Rating
250 V
Overview
The FN 390 power entry module combines an IEC inlet, mains filter with single or dual-fuse holder, voltage selector and 2-pole rocker switch. Choosing FN 390 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. Multiple options designed to offer you the desired solution.