Location: 
All Products

Safran Electrical & Power 8532K2

Safran Electrical & Power - 8532K2 - Switch,  Toggle,  Enviromentally Sealed,  Screw Term,  4PDT,  (Mom)On-Off-(Mom)On View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch, Toggle, Enviromentally Sealed, Screw Term, 4PDT, (Mom)On-Off-(Mom)On
Mfr. Part#:
8532K2

Allied Stock#: 70176357

 RoHS Compliant Part

 

Resources

View 8532K2 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$35.81 (Each)
50$35.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Brand/Series: 8532 Series
Contact Form: 4PDT
Current Rating: 11Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 4 Pole
Number of Positions: 3
Operation: (On) Off (On)
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

The 8530, 8531 and 8532 series toggle switches are one of the most rugged and durable on the market. They are IP68 rated and have a water tight seal that meets MIL-STD-108E. They are completely sealed against dust, moisture and other contaminants. When this matters, choose the 8530, 8531 and 8532 series toggles from Labinal.

Features:
  • Sealed to IP68 and MIL-STD-108E
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • One hole mounting for easy installation
  • Multi circuits offered
  • Molded-in terminal inserts and terminal numbers
  • Three standard terminations- screw, solder lug or spade
  • Temperature range –50 F to + 150F (–45 C to + 66 C)
  • Life: 50,000 operations at rated load. 100,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Custom wire harness
  • Mating connector available for two poles with spade terminal
  • External jumpers available – bussing jumper, reversing jumper
  • Accessories