Location: 
All Products

Safran Electrical & Power 8504K7

Safran Electrical & Power - 8504K7 - Switch; Toggle; 2Pole; ON-NONE-ON; 15A; 115VAC; Sealed; Screw Term; MS24659-23G View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch; Toggle; 2Pole; ON-NONE-ON; 15A; 115VAC; Sealed; Screw Term; MS24659-23G
Mfr. Part#:
8504K7

Allied Stock#: 70176309
 

Resources

View 8504K7 Datasheet Datasheet

View More from Safran Electrical & Power >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 10.
Pricing (USD) & Availability
Standard Pricing
$58.41 (Each)
1$58.410
10$55.490
25$52.850
50$50.830
100$48.960
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Brand/Series: 8504 Series

Overview

The 8504 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat. For extra safety this series features a locking actuator. See data sheet for information on what switch locks in what direction.

Features:
  • Locking actuator
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range -85 F to + 160F (-65 C to + 71 C)
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Substitute SEMS screws
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.