Location: 
All Products

Safran Electrical & Power 8503K6

Safran Electrical & Power - 8503K6 - Switch; Toggle; 1 Pole; ON-NONE-ON; 15A; 115VAC; Sealed; Screw Terminal; MS24658-23D View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch; Toggle; 1 Pole; ON-NONE-ON; 15A; 115VAC; Sealed; Screw Terminal; MS24658-23D
Mfr. Part#:
8503K6

Allied Stock#: 70176343

 RoHS Exempt Product

 

Resources

View 8503K6 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$38.91 (Each)
1$38.910
10$36.900
25$34.520
50$32.930
100$31.940
250$31.020
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Locking Lever
Brand/Series: 8503 Series
Contact Form: SPDT
Current Rating: 15Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None On
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

The 8503 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat. For extra safety this series features a locking actuator. See data sheet for information on what switch locks in what direction.

Features
  • Locking actuator
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Substitute SEMS screws
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses
  • Accessories