Location: 
All Products

Safran Electrical & Power 8503K5

Safran Electrical & Power - 8503K5 - Switch,  Toggle,  Single Pole,  On-Off-On, 20A,  MS24658-21D,  Flush Screw View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch, Toggle, Single Pole, On-Off-On, 20A, MS24658-21D, Flush Screw
Mfr. Part#:
8503K5

Allied Stock#: 70246651

 RoHS Compliant Part

 

Resources

View 8503K5 Datasheet Datasheet

View More from Safran Electrical & Power >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$43.79 (Each)
15$43.790
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 15 |  Multiples Of: 1

Specifications

Brand/Series: 8503 Series

Overview

The 8503 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat. For extra safety this Series features a locking actuator. See data sheet for information on what switch locks in what direction.Features
  • Locking actuator
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical lifeOptions/ Accessories
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Substitute SEMS screws
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses
  • Accessories