Location: 
All Products

Safran Electrical & Power 8501K18

Safran Electrical & Power - 8501K18 - Switch,  Toggle,  ENV. Sealed,  DOUBLE POLE,  MS-27407-5,  (ON)-ON-ON View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch, Toggle, ENV. Sealed, DOUBLE POLE, MS-27407-5, (ON)-ON-ON
Mfr. Part#:
8501K18

Allied Stock#: 70176347

 RoHS Exempt Product

 

Resources

View 8501K18 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$35.01 (Each)
1$35.010
10$33.200
25$31.060
50$29.630
100$28.740
250$27.910
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Application: Molded in terminal inserts and terminal numbers
Brand/Series: 8501 Series
Contact Form: DP3T
Current Rating: 11Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 3
Operation: On On (On)
Seal Type: Environment Proof
Temperature, Operating, Maximum: +71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.

Features:
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses