Location: 
All Products

Safran Electrical & Power 8500K9

Safran Electrical & Power - 8500K9 - Switch; Toggle; 1 Pole; ON-NONE-OFF; 15A; 115VAC; Sealed; Screw Terminal; MS24523-22 View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch; Toggle; 1 Pole; ON-NONE-OFF; 15A; 115VAC; Sealed; Screw Terminal; MS24523-22
Mfr. Part#:
8500K9

Allied Stock#: 70176364

 RoHS Exempt Product

 

Resources

View 8500K9 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$16.07 (Each)
1$16.070
10$15.240
25$14.260
50$13.590
100$13.180
250$12.800
Availability

1235 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Brand/Series: 8500 Series
Contact Form: SPST
Current Rating: 15Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On None Off
Standards: UL Recognized, CSA Certified
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.

Features:
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses