Safran Electrical & Power 8500K5
Switch,Toggle,1 Pole,ON-NONE-(ON),15A,115VAC,Sealed,Screw Terminal,MS24523-26
Mfr. Part #: 8500K5 / RS Stock #: 70176341
Price
Qty.
Standard Price
1
$27.11
5
$24.94
10
$23.04
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Contact Form
SPDT
Current Rating
15 A
Maximum Operating Temperature
71 °C
Minimum Operating Temperature
-65 °C
Mounting Hole Size
0.48 in
Mounting Type
Panel Mount
Number of Poles
1
Number of Positions
2
Operation
ON-NONE-(ON)
Termination
Screw
Type
Toggle
Voltage Rating
115 V
Overview
The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.
Features:
? Environmentally sealed
? 1, 2 and 4 pole circuitry
? 2 and 3 position maintained and momentary action
? Molded-in terminal inserts and terminal numbers
? Bushing 15/32-32 thread
? Temperature range -85 F to + 160F ( -65 C to + 71 C )
? Life: 20,000 operations at rated load. 40,000 operations mechanical life
Options/ Accessories:
? Special mounting hardware
? Mounting hardware furnished assembled
? Terminal screws furnished assembled
? Special circuits
? Panel seal ( Allied# 70155565 )
? Special "3 Cateye" luminous lever attachment
? Lever extensions and attachable tips
? Custom wiring harnesses