Location: 
All Products

Safran Electrical & Power 8500K1

Safran Electrical & Power - 8500K1 - Switch,  Toggle,  ENVIROMENTALLY Sealed,  1 POLE,  ON-OFF-ON,  MS24523-21 View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Switch, Toggle, ENVIROMENTALLY Sealed, 1 POLE, ON-OFF-ON, MS24523-21
Mfr. Part#:
8500K1

Allied Stock#: 70176365

 RoHS Exempt Product

 

Resources

View 8500K1 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$21.97 (Each)
1$21.970
10$20.830
25$19.500
50$18.600
100$18.040
250$17.520
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Lever
Body Style: xxx
Brand/Series: 8500 Series
Contact Form: SPDT
Current Rating: 15Amps
Mounting Hole Size: 0.48In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 3
Operation: On Off On
Temperature, Operating, Maximum: 71 °C
Temperature, Operating, Minimum: -65 °C
Termination: Screws
Type: Toggle
Voltage Rating: 115VAC

Overview

The 8500 Series toggle switches are one of the most rugged and durable on the market. They are environmentally sealed, military grade, MS approved and QPL’d to meet MIL-DTL-3950 standard. Thermoset molding materials meet flame retardant requirements. These toggle switches can withstand the harshest of environments, from freezing cold to scorching heat.

Features:
  • Environmentally sealed
  • 1, 2 and 4 pole circuitry
  • 2 and 3 position maintained and momentary action
  • Molded-in terminal inserts and terminal numbers
  • Bushing 15/32-32 thread
  • Temperature range –85 F to + 160F ( –65 C to + 71 C )
  • Life: 20,000 operations at rated load. 40,000 operations mechanical life

    Options/ Accessories:
  • Special mounting hardware
  • Mounting hardware furnished assembled
  • Terminal screws furnished assembled
  • Special circuits
  • Panel seal ( Allied# 70155565 )
  • Special “3 Cateye” luminous lever attachment
  • Lever extensions and attachable tips
  • Custom wiring harnesses
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.