Location: 
All Products

Safran Electrical & Power 8497K1

Safran Electrical & Power - 8497K1 - Accessory,  Switch Guard,  2 Position,  Red,  Phenolic Material,  Mil-Spec MS25224-1 View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Accessory, Switch Guard, 2 Position, Red, Phenolic Material, Mil-Spec MS25224-1
Mfr. Part#:
8497K1

Allied Stock#: 70176363

 RoHS Exempt Product

 

Resources

View 8497K1 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$12.64 (Each)
1$12.640
10$11.980
25$11.210
50$10.690
100$10.370
250$9.940
Availability

2459 can ship immediately.

1260 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Guard
Color: Red
Finish: Thermoset Molding
For Use With: 2 position switches
Standards: MS Approved
Type: Switchguard

Overview

Labinal switch guards and shields are for use with their 2 or 3 position toggles. They offer an excellent way to prevent accidental activation of the switch. They come in several colors and several materials. All are spring loaded to either close or lock in open position. See attached data sheet for all models and details to determine which one works best for your application.

Features:
  • For use with Labinal 2 or 3 position toggle switches
  • Lever covers molded in various colors
  • Cover closure transfers toggle lever (see data sheet)
  • Metal and molded covers
  • High impact Thermoset molding
  • Flush and One-Hole Mounted (OHM) mounting styles
  • MS approved and QPL'd per MIL-G-7703
  • Covers molded out of Thermoset molding materials
  • One hole mounting and 3 hole mounting available