Location: 
All Products

Safran Electrical & Power 8492K1

Safran Electrical & Power - 8492K1 - Accessory,  Switch Guard,  For use with Eaton 2 or 3 position Switches,  MS24417-1 View larger image View larger image
Image may be a representation.
See specs for product details.

Safran Electrical & Power Accessory, Switch Guard, For use with Eaton 2 or 3 position Switches, MS24417-1
Mfr. Part#:
8492K1

Allied Stock#: 70176362

 RoHS Exempt Product

 

Resources

View 8492K1 Datasheet Datasheet

View More from Safran Electrical & Power >>
Pricing (USD) & Availability
Standard Pricing
$6.91 (Each)
1$6.910
10$6.540
25$6.120
50$5.840
100$5.670
250$5.420
Availability

1968 can ship immediately.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Accessory Type: Guard
Color: Black
Finish: Thermoset Molding
For Use With: 2 or 3 position switches
Standards: MS Approved
Type: Switchguard

Overview

Labinal switch guards and shields are for use with their 2 or 3 position toggles. They offer an excellent way to prevent accidental activation of the switch. They come in several colors and several materials. All are spring loaded to either close or lock in open position. See attached data sheet for all models and details to determine which one works best for your application.

Features:
  • For use with Labinal 2 or 3 position toggle switches
  • Lever covers molded in various colors
  • Cover closure transfers toggle lever (see data sheet)
  • Metal and molded covers
  • High impact Thermoset molding
  • Flush and One-Hole Mounted (OHM) mounting styles
  • MS approved and QPL'd per MIL-G-7703
  • Covers molded out of Thermoset molding materials
  • One hole mounting and 3 hole mounting available