Location: 
All Products

SAB EN4-3/8

SAB - EN4-3/8 - NPT 3/8" EMC-4 CABLE GLAND,  NPT thread, EMC grounding cord grip strain relief View larger image View larger image
Image may be a representation.
See specs for product details.

SAB NPT 3/8" EMC-4 CABLE GLAND, NPT thread, EMC grounding cord grip strain relief
Mfr. Part#:
EN4-3/8

Allied Stock#: 70784756

 RoHS Compliant Part

 

Resources

View EN4-3/8 Datasheet Datasheet

View More from SAB >>
Pricing (USD) & Availability
Standard Pricing
$18.80 (Each)
1$18.800
25$17.390
100$16.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EMC-4 N Series
Clamping Range: 5.0 to 10.0 mm
Diameter, Shield: 3.5 to 8.0 mm
Diameter, Thread: 17.1 mm
Height: 34 mm
Material: Nickel-plated Brass
Thread Length: 6 mm
Thread Type: NPT 3/8

Overview

The EMC cable glands combine several advantages into one product. With the EMC gland you get the same clamping range as a normal brass gland with a protection class of IP 68. To create the ground path, remove 5-10mm of the jacket to expose the braid and position the gland on the cable. The large surface of the fngers comes in contact with the braid to provide a completed grounding connection. Furthermore, the EMC design will give you a low impedance electrical contact between the body and the cable braid without having to open the gland. The shielding for electromagnetic purposes will be perfect by just tightening the gland delivered in a ready to use assembly.