SAB 8530864
VFD COMBO TR oil resistant VFD cable with brake 8/4c+18/2pr UL CSA WTTC TC-ER CE
Mfr. Part #: 8530864 / RS Stock #: 70324498
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Cable Type
Flexible VFD Cable
Conductor Material
Tinned Copper (TC)
Configuration
2 Pair
Dimensions
1200.00 in L
Family Name
VFD Series
Number of Conductors
4
Packaging
Coil
Shielding
Foil;Braiding
Standards
UL T-ER ; UL MTW ; UL AWM ; UL WTT ; SA I ; SA AWM ; E ; RoHS
Temperature, Rating
-25 to 105 °C
Voltage Rating
1000 V
Wire Size
8 AWG ; 18 AWG
Overview
SAB Variable frequency drive - VFD Combo DS Type TC-ER VFD cable with one or two and MTW shielded pairs:
SAB’s VFD Combo DS Series: is a flexible shielded motor supply cable designed for automated servo systems. Also machine-tool cable for use as specified in the National Electrical Code (NFPA 70) and in the National Fire Protection Association Electrical Standard for Industrial Machinery (NFPA 79).
Features:
Interconnection of variable frequency drive control device to variable frequency motors
NFPA 79 for Industrial Machinery
Shielded pairs for brake or temperature sensor
WTTC: UL Subject 2277
TC: UL Standard 1277
(UL)/(cUL) listed
This cable can be used without conduit (exposed runs). Its unique flame retardant jacket makes the Servo VFD Combo DS rated for 600V suitable for tray cable application and also as Control and Instrumentation Cable UL AWM recognized and CSA approved for 1000 Volt. The Servo VFD Combo DS has an outer PVC jacket and both a foil and a braid shield which helps with problems related to voltage spikes harmonics and power distortions frequently associated with variable frequency drives. The Servo VFD Combo DS can be used to connect alternating current variable frequency drives to alternating current variable frequency motors and is approved for up to 50ê of open wiring to make installations less cumbersome. This motor supply cable is also suitable for installation in wet or dry locations and is UV resistant. The Servo VFD Combo DS can be used in indoor or outdoor applications and is rated for direct burial. The combination of the braid and foil shield makes the VFD DS 100% shielded from excessive interference. Servo VFD Combo DS is permitted to be used in hazardous (classified) locations class I Division 2 per NEC Article 501.4 (B) UL Type TC is in acc. to UL standard 1277 and NEC Article 336 (392 501). Wind turbine power and control cable is intended to be installed in cable trays or raceways within a wind turbine generator. MTW listed cables can be used in NFPA 79 Machine areas.
SAB’s VFD Combo DS Series: is a flexible shielded motor supply cable designed for automated servo systems. Also machine-tool cable for use as specified in the National Electrical Code (NFPA 70) and in the National Fire Protection Association Electrical Standard for Industrial Machinery (NFPA 79).
Features:
This cable can be used without conduit (exposed runs). Its unique flame retardant jacket makes the Servo VFD Combo DS rated for 600V suitable for tray cable application and also as Control and Instrumentation Cable UL AWM recognized and CSA approved for 1000 Volt. The Servo VFD Combo DS has an outer PVC jacket and both a foil and a braid shield which helps with problems related to voltage spikes harmonics and power distortions frequently associated with variable frequency drives. The Servo VFD Combo DS can be used to connect alternating current variable frequency drives to alternating current variable frequency motors and is approved for up to 50ê of open wiring to make installations less cumbersome. This motor supply cable is also suitable for installation in wet or dry locations and is UV resistant. The Servo VFD Combo DS can be used in indoor or outdoor applications and is rated for direct burial. The combination of the braid and foil shield makes the VFD DS 100% shielded from excessive interference. Servo VFD Combo DS is permitted to be used in hazardous (classified) locations class I Division 2 per NEC Article 501.4 (B) UL Type TC is in acc. to UL standard 1277 and NEC Article 336 (392 501). Wind turbine power and control cable is intended to be installed in cable trays or raceways within a wind turbine generator. MTW listed cables can be used in NFPA 79 Machine areas.