Location: 
All Products

SAB 7841203

SAB - 7841203 - Cable,  multicond;  Continuous flex;  22AWG;  12C;  Braid shld;  300V;  Gray jkt View larger image View larger image
Image may be a representation.
See specs for product details.

SAB Cable, multicond; Continuous flex; 22AWG; 12C; Braid shld; 300V; Gray jkt
Mfr. Part#:
7841203

Allied Stock#: 70039258

 RoHS Compliant Part

 
View More from SAB >>
Pricing (USD) & Availability
Standard Pricing
$598.57 (Per 100 ft. Coil)
1$598.570
5$551.800
10$511.820
Availability

0 can ship immediately.

2225 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Jacket: Gray
Diameter, Outer: 0.272 in.
Length: 100 ft.
Material, Conductor: Bare Copper (BC)
Material, Insulation: Thermoplastic Elastomer (TPE)
Material, Jacket: Polyurethane (PUR)
Number of Conductors: 12
Packaging: Coil
Stranding: 7x30
Type: Cable
Wire Size: 22 AWG

Overview

SD 200 is a continuous flex multiconductor cable with a temperature range of –40°C up to 90°C designed for high speed applications even in the most extreme conditions. The halogen free polyurethane jacket passes the stringent VDE test 0282 part 10 and HD 22.10 oil test and provides excellent resistance to chemicals and abrasion.