SAB 7840403
Flexing cable,4C,22AWG,42x38,BC,TPE ins,Braid,Gray TPE jkt,DIN VDE CE
Mfr. Part #: 7840403 / RS Stock #: 70280490
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$488.10
3
$449.06
Additional Inventory
Can ship in 10 days:
9342
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
07840403
Cable Type
Continuous Flex
Conductor Material
Bare Copper (BC)
Configuration
Conductors
Dimensions
1200.00 in L
Insulation Material
Thermoplastic Elastomer (TPE)
Jacket Color
Gray
Jacket Material
Polyurethane (PUR)
Number of Conductors
4
Outer Diameter
0.185 In.
Shield Material
Tinned Copper
Shielding
SF/UTP
Standards
EA ; E ; RoHS
Stranding
42 x 38
Temperature, Rating
-50 to 90 C
Type
Bare Copper (BC)
Voltage Rating
500 V
Wire Size
22 AWG
Overview
SD 200 is a continuous flex multiconductor cable with a temperature range of -40°C up to 90°C designed for high speed applications even in the most extreme conditions. The halogen free polyurethane jacket passes the stringent VDE test 0282 part 10 and HD 22.10 oil test and provides excellent resistance to chemicals and abrasion.