SAB 7772007
S960 CY TP oil resistant continuous flex PVC paired data cable 20/7pr UL CE SHLD
Mfr. Part #: 7772007 / RS Stock #: 70325463
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
15
$1,052.78
Additional Inventory
Manufacturer Lead Time:
60 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
07772007
Cable Type
Continuous Flexing Cable
Conductor Material
Bare Copper (BC)
Insulation Material
Polyvinyl Chloride
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Pairs
7
Packaging
Coil
Series
SD 960 CY TP Series
Shielding
SF/UTP
Standards
UR AWM ; CSA AWM ; CE ; EAC
Temperature, Rating
-40 to 70 °C
Voltage Rating
300 V
Wire Size
20 AWG
Overview
SAB 0754 Series — S-960-CY Continuous Flex Control Cable for Small Bending Radius with Black Conductors:
S 960 CY Black is a very flexible, shielded multi-conductor 90°C, 600 V cable designed for continuous flex applications. An overall tinned copper shield is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed. The S 960 CY Black is designed for use on gantry robots, cable tracks, pick and place units, automated handling equipment, machine tools, conveyor systems and other continuous flexing applications.
Features:
Conductor: bare copper strands acc. to. IEC 60228, EN 60228, VDE 0295, class 6
Insulation: PVC, TI2 acc. to DIN VDE 0281 part 1 + HD 21.1
Color code: black conductors with consecutive numbers acc. to EN 50334; green-yellow earth wire from 3 conductors
Stranding: specially adjusted layering with non-woven tape over each layer
Inner jacket: PVC, TM2 acc. to DIN VDE 0281 part 1 + HD 21.1
Screen: tinned copper braiding
Wrapping: non-woven tape
Jacket material: PVC, TM2 acc. to DIN VDE 0281 part 1 + HD 21.1
Jacket color: black Approvals: RoHS, CE, UL, CSA
Very good EMC characteristics
Very good flexibility
Small bending radius
UV resistant jacket
Applications:
Gantry robots
Cable tracks
Pick and place units
Automated handling equipment
Machine tools
Conveyor systems
Other continuous flex applications
S 960 CY Black is a very flexible, shielded multi-conductor 90°C, 600 V cable designed for continuous flex applications. An overall tinned copper shield is recommended whenever electrical interference distorts signal transmission, or when EMI emissions need to be suppressed. The S 960 CY Black is designed for use on gantry robots, cable tracks, pick and place units, automated handling equipment, machine tools, conveyor systems and other continuous flexing applications.
Features:
Applications: