Location: 
All Products

SAB 7740702

SAB - 7740702 - S200 24AWG 7 COND View larger image View larger image
Image may be a representation.
See specs for product details.

SAB S200 24AWG 7 COND
Mfr. Part#:
7740702

Allied Stock#: 70039248

 RoHS Compliant Part

 
View More from SAB >>
Pricing (USD) & Availability
Standard Pricing
$388.71 (Per 100 ft. Coil)
1$388.710
5$358.340
10$332.370
Availability

0 can ship immediately.

1950 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Jacket: Gray
Diameter, Outer: 0.193 In.
Length: 100' (30.48m)
Number of Conductors: 7
Packaging: Coil
Type: Cable
Wire Size: 24

Overview

SD 200 is a continuous flex multiconductor cable with a temperature range of –40°C up to 90°C designed for high speed applications even in the most extreme conditions. The halogen free polyurethane jacket passes the stringent VDE test 0282 part 10 and HD 22.10 oil test and provides excellent resistance to chemicals and abrasion.