Location: 
All Products

SAB 2041814

SAB - 2041814 - CC600 18AWG 14 COND View larger image View larger image
Image may be a representation.
See specs for product details.

SAB CC600 18AWG 14 COND
Mfr. Part#:
2041814

Allied Stock#: 70039054

 RoHS Compliant Part

 

Resources

View 2041814 Datasheet Datasheet

View More from SAB >>
Pricing (USD) & Availability
Standard Pricing
$257.55 (Per 100 ft. Coil)
1$257.550
3$246.020
6$235.470
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Jacket: Gray
Length: 100' (30.48m)
Number of Conductors: 14
Packaging: Coil
Standards: UL/CSA and DIN VDE
Stranding: (30/32)
Temperature, Rating: UL/CSA up to 90°C
Voltage Rating: 600 V(UL/CSA)
Wire Size: 18

Overview

CC 600 multiconductor UL, CSA and VDE approved flexible control cable. Contact your Allied sales representative for the full range of available AWG sizes and lengths.