Location: 
All Products

SAB 1271812

SAB - 1271812 - Cable,  Multicond; 18AWG; 12C; 30x32; SABIX 722 ins; Brown Besilen jacket; 600V; UL cUL View larger image View larger image
Image may be a representation.
See specs for product details.

SAB Cable, Multicond; 18AWG; 12C; 30x32; SABIX 722 ins; Brown Besilen jacket; 600V; UL cUL
Mfr. Part#:
1271812

Allied Stock#: 70238599

 RoHS Compliant Part

 

Resources

View 1271812 Datasheet Datasheet

View More from SAB >>
Pricing (USD) & Availability
Standard Pricing
$707.34 (Per 100 ft. Coil)
1$707.340
5$652.080
10$604.830
Availability

5 can ship immediately.

1974 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Jacket: Reddish brown
Insulation Material: SABIX® 722
Jacket Material: Besilen®
Length: 100' (30.48m)
Number of Conductors: 12
Packaging: Coil
Standards: UL cUL
Voltage Rating: 600 V
Wire Size: 18

Overview

SC 600 HDTR is a heavy duty, multiconductor, silicone insulated control cable with tear resistant silicone jacket. This cable is recommended for use in applications where high temperatures, UV light and mechanical abuse rapidly cause other cables to deteriorate.