Location: 
All Products

RS Pro 8977141

RS Pro - 8977141 - Power Over Ethernet for Raspberry Pi View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro Power Over Ethernet for Raspberry Pi
Mfr. Part#:
8977141

Allied Stock#: 70793991

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$39.02 (Each)
1$39.020
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_780760 Series

Overview

Power over Ethernet (PoE) Switch HAT for Raspberry Pi
This Power over Ethernet (PoE) Switch HAT powers your Pi board using ethernet, meaning that there is no need for a power supply.You can plug the HAT right on top of your Pi and start working on your project straightaway. The HAT comes with one ethernet cable plus mounting hardware.

Features & Benefits of the PoE Switch HAT
  • Doesn't require use of GPIO pins — great if you want to add on extra boards
  • No assembly or soldering needed
  • On/off button
  • 802.3af (mode A and B) PoE
  • Class 0 device
  • Fully isolated switched mode power supply (SMPS), 1500 V isolation input to output
  • Overload and short circuit protection
  • Overtemperature protection
  • Up to 87% high effiiciency regulated output
  • 36-56 V input voltage
  • 5 V output voltage
  • 10-1300 mA output power
  • 6.5 W maximum output power
  • ATtiny 13 A microcontroller for power management