Location: 
All Products

RS Pro 8724123

RS Pro - 8724123 - Remote Control Floodlight Set; 10 W; IP6585 - 265 Vac
Image may be a representation.
See specs for product details.

RS Pro Remote Control Floodlight Set; 10 W; IP6585 - 265 Vac
Mfr. Part#:
8724123

Allied Stock#: 70729099

 RoHS Compliant Part

 

Resources

View 8724123 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.92 (Each)
1$31.920
Availability

0 can ship immediately.

29 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Angle, Beam: 120 °
Bulb Type: LED
IP Rating: IP65
Lamp Type: LED
Operating Temperature, Maximum: +60 °C
Operating Temperature, Minimum: -30 °C
Power: 10 W
Standards: CE, UL, DLC, FCC, RoHS Compliant
Temperature, Operating, Range: -30 to +60 °C
Type: LED
Voltage Rating: 265 V V

Overview

RS LED RGB Floodlight with Remote Control
RS LED floodlight featuring an RGB chip and supplied with a remote control. The remote control can be used to switch the floodlight on and off as well as play or pause lighting effects. The remote also allows the output color of the RGB LED to be adjusted with pre-set colors via short-cut color buttons including white. The remote also provides dimming controls and the following effects: jump, stroboscopic, gradual and smooth color change
Supplied With:
RGB IR remote controller