RS PRO 8607097
Cartridge Heater 5 x 0.63in (127 x 17.3mm) 10in (254mm) Lead 220VAC
Mfr. Part #: 8607097 / RS Stock #: 70658484
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.54
3
$18.56
10
$17.64
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8607097
Power Dissipation
450 W
Type
Cartridge Heaters
UPC Code
5056112216889
Voltage Rating
220 V
Overview
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 4500°C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge heaters have high temperature lead wires that can stand temperature of up to 4500°C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disc prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires