RS PRO 8606779
Cartridge Heater 3 x 0.5in (76.2 x 12.7mm) 10in (254mm) Lead 120VAC
Mfr. Part #: 8606779 / RS Stock #: 70729021
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$13.34
3
$12.67
5
$12.03
10
$11.06
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8606779
Power Dissipation
200 W
Type
Cartridge Heaters
UPC Code
5056112215929
Voltage Rating
120 V
Overview
Cartridge Heaters- Imperial Sizes
Cartridge heaters have high temperature lead wires that can stand temperature of up to 4500°C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disk prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires
Cartridge heaters have high temperature lead wires that can stand temperature of up to 4500°C
High impact ceramic cap suitable for high vibration applications
Deep holes in ceramic cap prevents fraying of lead when bent
Nickel-chromium resistance wire for maximum heater life
TIG welded end disk prevents contamination and moisture absorption
Fiberglass lead wire insulation
10" Lead wires