All Products

RS Pro 8459725

RS Pro - 8459725 - LED hand held Stroboscope
Image may be a representation.
See specs for product details.

RS Pro LED hand held Stroboscope
Mfr. Part#:

Allied Stock#: 70657988

 RoHS Compliant Part



View 8459725 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$696.36 (Each)

0 can ship immediately.

11 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1


Dimensions: 191 x 82 x 60 mm
Height: 60 mm
Length: 191 mm
Operating Speed, Maximum: 300000
Operating Temperature, Maximum: +45 °C
Operating Temperature, Minimum: 0 °C


RS RT Strobe LED Stroboscope
Professional and very high-performance pocket stroboscope that is capable of 300,000 flashes per minute, high light intensity and excellent IP65 sealing making it among the best performing in its class. Flash frequency, duration of the flash, a delay period and phase shift are just some of its many functions.
Max. 300,000 flashes per minute
Protection class IP65 (splash water and dust)
Light emission 4800 Lux @ 6000 FPM @ 30cm
Wide range of influencing light emission, frequency and trigger signal
Heavy duty design with rubber holster