RS PRO 8432492
Orange Panel Mount Indicator, 21.6 26.4V dc, 8mm Mounting Size, IP67
Mfr. Part #: 8432492 / RS Stock #: 70665653
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$5.79
10
$5.52
25
$5.23
50
$4.83
100
$4.43
250
$4.10
Additional Inventory
Can ship in 10 days:
24
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8432492
Approvals
UL
Color
Orange
Current Rating
20 mA
Dimensions
1.37 in L
IP Rating
IP67
Lamp Size
9.5 mm
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.315 in in ; 8 mm in
Mounting Type
Threaded
Supply Voltage
24 VDC
Temperature Rating
-40 to +85 C
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112210375
Warranty
3 Years
Overview
LED Indicators, 8mm Mount, 12/24Vdc & 220Vac, Flush Bright Chrome Bezel
5mm Colored diffused epoxy lens
Maximum panel thickness 7mm
Solder lug/faston terminals
5mm Colored diffused epoxy lens
Maximum panel thickness 7mm
Solder lug/faston terminals