RS PRO 8417639
Crimp Ring Terminal Uninsulated 0.4"(10mm) Stud Tin Plated 0.41" Dia 1.63" L
Mfr. Part #: 8417639 / RS Stock #: 70656416
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$0.63
Additional Inventory
On order:
1000
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8417639
Angle
Straight Degree(s)
Contact Material
Copper
Contact Plating
Tin
Overall Length
41.5 mm
Termination
Ring
UPC Code
5056112208778
Wire Size
2 AWG
Overview
RS Ring Tube Crimp Terminals
From RS, a range of heavy duty copper tube ring terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These HD copper tube ring crimp terminals are for use on multi-stranded cables and are available with a flared or a chamfered entry (see stock numbers841-7598 and 841-7608 ) and in a variety of sizes.
For suitable crimp tools please see stock numbers241-4710 , 445-611 and 445-885
From RS, a range of heavy duty copper tube ring terminals manufactured from a pure grade copper base to BS2871 and electro-tin plated to BS1872,1984. These HD copper tube ring crimp terminals are for use on multi-stranded cables and are available with a flared or a chamfered entry (see stock numbers
For suitable crimp tools please see stock numbers