RS PRO 8360717
Multiconductor Cable 2 Core 17 AWG Thermoplastic Insulation White Jacket 3281"
Mfr. Part #: 8360717 / RS Stock #: 70657641
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$116.43
5
$98.97
10
$94.31
25
$89.65
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8360717
Cable Type
Flexible
Conductor Material
Bare Copper (BC)
Insulation Material
Polyvinyl Chloride (PVC)
Jacket Color
Gray
Jacket Material
Low Smoke Zero Halogen (LSZH)
Number of Conductors
2
Outer Diameter
5.9 to 7.5 in
Shielding
Unshielded
Standards
TS EN 50525-3-11; Class 5 IEC 60228; EN 50363-7; EN 50363-8; IEC 60332-1
Stranding
29 x 32
Type
Bare Copper (BC)
UPC Code
5056112204404
Wire Size
17 AWG
Overview
3182B / H05Z1Z1-F LSZH 0.75 Cable
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment. Pendant lighting drops or supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Thermoplastic insulation and sheath
Flame retardant
LSZH (Low smoke zero halogen)
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment. Pendant lighting drops or supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Thermoplastic insulation and sheath
Flame retardant
LSZH (Low smoke zero halogen)