RS PRO 8332891
Yellow Panel Mount Indicator, 110V dc, 14mm Mounting Hole Size, IP67
Mfr. Part #: 8332891 / RS Stock #: 70657626
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.09
3
$15.31
15
$14.07
50
$12.96
100
$11.91
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8332891
Approvals
UL
Color
Yellow
Current Rating
6 mA
Dimensions
1.34 in L
IP Rating
IP67
Lamp Type
LED
Life
100000 Hours
Mounting Hole Size
0.55 in in ; 14 mm in
Mounting Type
Threaded
Supply Voltage
110 VDC
Temperature Rating
-40 to +85 C
Termination
Solder Lugs
Type
Non-Relampable
UPC Code
5056112203698
Warranty
3 Years
Overview
LED Indicators, 14mm Mount, Low Current, High Brightness, 110Vdc
RS 14mm panel mount LED indicators with 10mm Colored diffused epoxy lens and flush bright chrome bezel finish. Typically used in process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
IP67 sealed
Low current
High luminosity
Flush bright chrome bezel
RS 14mm panel mount LED indicators with 10mm Colored diffused epoxy lens and flush bright chrome bezel finish. Typically used in process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
IP67 sealed
Low current
High luminosity
Flush bright chrome bezel