RS PRO 8320510
Black 3D Printer Filament Nylon 2.85mm 0.5kg FDM Printer 240-260C Print Temp
Mfr. Part #: 8320510 / RS Stock #: 70657576
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8320510
Color
Black
Diameter
2.85 mm
Material
Nylon
Type
Filament
UPC Code
5056112203063
Weight
0.5 kg
Overview
RS 3D Printer Filament NYLON
PA12 NYLON is a high performance polyamide filament which natural Color is crystal clear. The polymer nylon PA12 is widely used in the automotive, machinery and engineering industry since it combines mechanical strength, flexibility, transparency, UV resistance and superior chemical resistance. PA12 NYLON is easy to print, has a high impact strength, even at low temperatures, a very high glass transition temperature and has a low water absorption compared with other polyamides which leaves the mechanical properties unaffected. PA12 NYLON is the filament to print objects with a top performance
Strong & flexible
Crystal clear natural Color
Superior chemical and UV resistance
Low water absorption
PA12 NYLON is a high performance polyamide filament which natural Color is crystal clear. The polymer nylon PA12 is widely used in the automotive, machinery and engineering industry since it combines mechanical strength, flexibility, transparency, UV resistance and superior chemical resistance. PA12 NYLON is easy to print, has a high impact strength, even at low temperatures, a very high glass transition temperature and has a low water absorption compared with other polyamides which leaves the mechanical properties unaffected. PA12 NYLON is the filament to print objects with a top performance
Strong & flexible
Crystal clear natural Color
Superior chemical and UV resistance
Low water absorption