RS PRO 8320220
Red 3D Printer Filament PLA 1.75mm 1kg FDM Printer 180-210C Print Temp
Mfr. Part #: 8320220 / RS Stock #: 70657489
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$24.06
5
$22.85
10
$21.71
25
$20.62
Additional Inventory
Can ship in 10 days:
257
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8320220
Color
Red
Diameter
1.75 mm
Material
PLA
Type
Filament
UPC Code
5056112202240
Weight
1 kg
Overview
RS 3D Printer Filament PLA 1.75mm 1Kg
PLA is a tough, easy to use high grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA, but makes it tougher and less brittle. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell
PLA is a tough, easy to use high grade PLA type of filament, ideal for 3D printing. Slightly modified, the filament retains the typical features of PLA, but makes it tougher and less brittle. Due to a low shrinkage factor PLA will not deform after cooling. Poly Lactic Acid is a biodegradable plastic made from renewable natural resources and one of the most popular materials for 3D printing
Tougher and less brittle compared to regular PLA
Easy to print at low temperature
Low warping
Biodegradable
Limited smell