Location: 
All Products

RS Pro 8280226

RS Pro - 8280226 - 10W Portable Car Power Adapter; 12Vdc Input; 5Vdc Output; 2A
Image may be a representation.
See specs for product details.

RS Pro 10W Portable Car Power Adapter; 12Vdc Input; 5Vdc Output; 2A
Mfr. Part#:
8280226

Allied Stock#: 70657310

 RoHS Compliant Part

 

Resources

View 8280226 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$7.28 (Each)
1$7.280
5$6.920
10$6.560
25$6.180
50$5.830
Availability

0 can ship immediately.

66 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Adapter Type: Car Charger
Connection Type: USB
Current, Output: 2 A
Input Voltage: 12 V dc
Length: 1.783" (45.3mm)
Length, Overall: 45.3 mm
Mounting Type: Portable
Operating Temperature, Maximum: +25 °C
Operating Temperature, Minimum: 0 °C
Series: T-ST
Temperature, Operating, Range: 0 to +25 °C
Voltage, Input Range: 12 V dc
Voltage, Output: 5 V dc
Width, Overall: 23 mm

Overview

Dual USB DC/DC Car Adapter
This RS dual USB Car Charger is a handy dual USB Charger suitable for cars, trucks, campers and boats. This car USB adapter is perfect for charging up to 2 USB-devices simultaneously using the cigarette lighter (standard – 12V).
12Vdc Input
Car Charger Style Design
Small & Compact
2 x 1A USB Output
Over Load & Short Circuit Protections
ErP Level V
RoHS Compliant
MTBF 50,000 hours