RS PRO 8279658
Bag Filter Polypropylene Media G4 Grade 592x287x500mm 8
Mfr. Part #: 8279658 / RS Stock #: 70657234
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$17.16
3
$16.28
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8279658
Case Material
Galvanized Steel
Color
Blue
Dimensions
592.00 in H X 0.00 in W
Filter Type
Bag
Primary Type
Fan Accessories
Size
24 x 12 x 20 in
Standards
ASHRAE 52.2
Type
Air Filter
UPC Code
5056112198253
Overview
RS CU4 Ultraseal Coarse Rated Bag Filters
RS CU4 Ultraseal coarse rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges on the steel frame protect the filter material and installation engineers from cuts
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Maximum final recommended pressure drop: 50Pa
Minimum velocity required: 2m/sec
Filter efficiency to BS EN 779:2012 is G4
Rating to ASHRAE 52.2 test standard is Merv 8
RS CU4 Ultraseal coarse rated bag filters can be used widely in buildings such as administrative departments, hospitals and other sensitive areas. This grade of filter is also suitable for the air conditioning of offices, theatres, computer rooms and spray booths.
These HVAC bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Hydrophobic media allows great performance in damp atmospheres
Rolled safety edges on the steel frame protect the filter material and installation engineers from cuts
Extra built-in pre-filter layer which provides extended filter life
Ultrasonically welded pockets
Available in most sizes and pocket configurations
Polypropylene filter media
Triple filtration layered
Totally non-toxic and non-irritant
Maximum final recommended pressure drop: 50Pa
Minimum velocity required: 2m/sec
Filter efficiency to BS EN 779:2012 is G4
Rating to ASHRAE 52.2 test standard is Merv 8