RS PRO 8252593
IP65 Joystick Switch 2 axes 5 A Quick Connect 250Vac -20 - +65 deg C
Mfr. Part #: 8252593 / RS Stock #: 70656972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$99.99
10
$94.99
50
$89.99
100
$85.49
Additional Inventory
Can ship in 10 days:
249
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8252593
Contact Current Rating
5 A
Current Rating
5 A
Handle Type
Knob
IP Rating
IP65
Maximum Operating Temperature
65 °C
Mechanical Life
200000 Operations
Minimum Operating Temperature
-20 °C
Temperature Operating Range
-20 to +65 °C
Terminal Type
Quick Connect
UPC Code
5056279161299
Overview
RS Panel Mount Joystick
Panel mount Joysticks that are ideal in areas where there is potential for dirt and water contamination. The joysticks are rated to IP65 (above panel) with a life expectancy of up to 200,000 operations. The micro switches are rated to 5 A @ 250 V ac and the push button switch if fitted carries a rating of 0.1 A @ 50 V dc.
2 axis with spring return and open square gate
X and Y control range: Approx 20°
Panel mount Joysticks that are ideal in areas where there is potential for dirt and water contamination. The joysticks are rated to IP65 (above panel) with a life expectancy of up to 200,000 operations. The micro switches are rated to 5 A @ 250 V ac and the push button switch if fitted carries a rating of 0.1 A @ 50 V dc.
2 axis with spring return and open square gate
X and Y control range: Approx 20°