Location: 
All Products

RS Pro 8246077

RS Pro - 8246077 - International Mains Plug Travel Adapter; Rated At 2.5A
Image may be a representation.
See specs for product details.

RS Pro International Mains Plug Travel Adapter; Rated At 2.5A
Mfr. Part#:
8246077

Allied Stock#: 70656968

 RoHS Compliant Part

 

Resources

View 8246077 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$20.25 (Each)
1$20.250
15$19.000
25$18.230
Availability

0 can ship immediately.

863 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Connector Type: Universal Ungrounded Plug to Socket
Converter Type: Travel Adapter
Current Rating: 2.5 A

Overview

World Adapter MUV Micro
The MUV Micro is one of the smallest, handiest 2-pole world travel adapters available for worldwide travellers. The patented country slider system guarantees simple and safe connection in over 150 countries on all continents - irrespective of the socket standard.
Designed in Switzerland
Suitable for all 2-pole non-earthed devices
Socket connections available: Australia/China, Europe, Italy, Switzerland, UK, USA, Denmark, India, Israel
Retractable plugs: Euro, USA/Japan, Australia/China, UK
Input voltage: 100V – 250V
Maximum load: 2.5A, 625W @ 250 Vac
Integrated fuse: T2.5A