Location: 
All Products

RS Pro 8234920

RS Pro - 8234920 - Digital & Programmable HVAC Thermostat with LCD Display
Image may be a representation.
See specs for product details.

RS Pro Digital & Programmable HVAC Thermostat with LCD Display
Mfr. Part#:
8234920

Allied Stock#: 70656264

 RoHS Compliant Part

 

Resources

View 8234920 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$31.90 (Each)
1$31.900
Availability

0 can ship immediately.

1 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Contact Rating: 13 (3) (Maximum) A
Operating Temperature, Maximum: +35 °C
Operating Temperature, Minimum: +5 °C
Supply Voltage: 230 V ac
Temperature, Operating, Range: +5 to +35 °C

Overview

Therma Plug Non Programmable Plug-in Air Conditioning Temperature Control
This thermostat is a plug-in electronic UK specification temperature control for cooling appliances. The Thermostat Features a digital display which shows the set temperature for 5 seconds before returning to the actual room temperature display. This cooling controller works with temperatures between -5°C and +25°C and it's ideal for controlling air conditioning fans or cooling appliances to maintain room temperature in hot conditions at the desired level.. Simple plug in, no wiring Precision digital temperature display with Easy Analogue input and adjustment using large wheel for desired temperature.
Temperature Range +5°C +35°C adjustable
Rating: 220 to 240V AC 50/60Hz - 13(3) A Max. Suitable for 240v up to 3Kw load.
Frequency 50/60Hz
Switching Differential Approx +0.5°C
Operating Voltage 240VAC
Time Constant Approx. 2 Minutes
Operating Temperature 0-40°C