RS PRO 8207596
Push Button Switch 13.6mm SPST Momentary 32VAC 400mA Non-Illuminated PCB Pins
Mfr. Part #: 8207596 / RS Stock #: 70656807
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.38
10
$3.21
25
$3.05
50
$2.81
100
$2.60
250
$2.37
Additional Inventory
Can ship in 10 days:
1727
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Round
Alternate Mfr Part Number
8207596
Case Color
Black
Contact Form
1 NO
Current Rating
0.4 A
Illumination
Non-Illuminated
IP Rating
IP67
Mounting Hole Size
13.6 mm
Operation
Momentary
Panel Cut Out
13.6 (Dia.) mm
Standards
Lead-Free, RoHS Compliant
Termination
PC Pin
UPC Code
5056112191858
Voltage Rating
32 V
Overview
Sub-Miniature Push Button Switches
Push button switches available with threaded bushing or snap in panel mounting.
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds
Push button switches available with threaded bushing or snap in panel mounting.
Operating force: 2N - 5N
Contact bounce: 10 ms
Mechanical life: 1000000 cycles
Soldering: 350°C maximum for 5 seconds