Location: 
All Products

RS Pro 8125255

RS Pro - 8125255 - 1 1/2in. B/Valve ISO5211 Low Torque
Image may be a representation.
See specs for product details.

RS Pro 1 1/2in. B/Valve ISO5211 Low Torque
Mfr. Part#:
8125255

Allied Stock#: 70655961

 RoHS Compliant Part

 

Resources

View 8125255 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$62.80 (Each)
1$62.800
10$60.300
25$58.410
50$56.520
Availability

0 can ship immediately.

58 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_547837 Series
Connecting Thread: 1-1/2 in BSP
Material, Bias Ball: Chrome Plated Brass
Material, Body: Nickel Plated Brass
Material, Seal: PTFE
Temperature Range: -20 to +170 °C

Overview

S.64LT Brass Ball Valve - 1/4 Turn, ISO 5211 Actuator Mounting Pad
More and more automation is required at all levels in our society and the S.64 range is the answer to all our needs for reliable actuated ball valves.
It features special seat design to automatically compensate for wear and it has successfully passed 100.000* cycle life tests.
ISO 5211 actuator mounting pad allow direct mounting of electric and pneumatic actuators, with no bracket or coupling
required
Application : Air, Water, Industry
Operating Temperature : -20°C (-4°F) / +170°C (+350°F)
Operating pressure : PN40 (600 PSI) up to 2’’, non-shock cold working pressure
Threads : EN 10226-1, ISO 228 parallel female by female threads
Port : Full
Connections options : FxF
Stem Configuration : Blowout-proof nickel plated brass stem, with two FPM O-rings at the stem for maximum safety
Ball seats : Reinforced PTFE self-lubricating, with flexible-lip and wear compensation design
Body : Full port to DIN 3357 for maximum flow
100% Made in Italy
Chrome plated brass ball for longer life with rinse hole
Silicone-free lubricant on all seals
24h 100% seal test guaranteed
Dual sealing system allows valve to be operated in either direction making installation easier
No metal-to-metal moving parts
No maintenance ever required
Handle clearly shows ball position
Quality : Hot forged sand blasted, nickel plated brass body and cap sealed with Loctite or equivalent thread sealant; Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications