RS PRO 8118257
DIN43650 Type A 3P+E Female PG9 10A 250VAC Cable Mount Black, Gray
Mfr. Part #: 8118257 / RS Stock #: 70655573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.51
10
$1.43
50
$1.36
100
$1.29
500
$1.23
Additional Inventory
Can ship in 10 days:
185
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8118257
Color
Black
Connector Size
PG9
Current Rating
10 A
Gender
Female
Maximum Operating Temperature
90 °C
Minimum Operating Temperature
0 °C
Mounting Type
Cable Mount
Number of Poles
3 ; 1 E
Type
Type A
UPC Code
5056112181583
Voltage Rating
250 V
Warranty
3 Years
Overview
DIN Connector Sockets, 2/3 Pole + Earth, Type A
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.
2 and 3 Pole + earth versions
Type A socket Type
Gland size PG-9 and PG-11 variants
Contact resistance 20m? max.
Permissible Temperature 0 to 90° C
HV breakdown test 2KV AC for 1 minute
A selection of 2 and 3 pole and earth, non-illuminated DIN connector sockets rated at 250Vac. These screw mount sockets are Type A, available with PG9 and PG11 glands and and are of Nylon-6 GF construction, with a Nitrile/silicon gasket.
2 and 3 Pole + earth versions
Type A socket Type
Gland size PG-9 and PG-11 variants
Contact resistance 20m? max.
Permissible Temperature 0 to 90° C
HV breakdown test 2KV AC for 1 minute