Location: 
All Products

RS Pro 8020235

RS Pro - 8020235 - Steel 5U Blanking panel 19"",  RAL7035
Image may be a representation.
See specs for product details.

RS Pro Steel 5U Blanking panel 19"", RAL7035
Mfr. Part#:
8020235

Allied Stock#: 70654437

 RoHS Compliant Part

 

Resources

View 8020235 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$26.97 (Each)
1$26.970
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_521143 Series
Color: Grey
Dimensions: 483 x 9 mm
Finish: Electrostatic Powder Paint
Length: 19.01" (483mm)
Material: Steel
Rack Size: 5
Type: Blanking Panel
Width, Overall: 9 mm

Overview

19in. Single Wall Cabinet
A range of wall mount 19in. cabinets designed to ensure professional cable management and ease of access for installers.
Steel frame
Glass door with cylindrical lock
Side panels open from the inside for additional security
1 pair of heavy duty 19in. mounting rails
Maximum static load up to 70kg
RAL 7035 electrostatic powder paint finish
RoHS compliant