RS PRO 8004558
SPST PCB Mount Non-Latching Relay Through Hole 6 A 12V
Mfr. Part #: 8004558 / RS Stock #: 70654367
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.27
3
$3.10
20
$2.94
50
$2.70
100
$2.49
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
HF41F/012-HS
Application
Power
Approvals
UL ; cUL
Coil Power
170 W
Coil Resistance
100 MOhms
Contact Configuration
SPST
Contact Form
SPST
Contact Material
AgNi
Control Voltage
125 V
Current Rating
6 A
Function
General Purpose
Life
60,000 to 10,000,000 Operations
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Primary Type
Power Relays
Relay Type
Electromechanical
Temperature Operating Range
-40 to +85 °C
Terminal Type
Through Hole
Termination
PCB
UPC Code
5056112166870
Voltage Rating
400 V
Overview
Slim Relays
Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm
Slim size (width 5mm)
High sensitivity, coil power 170mW
4kV dielectric strength (between coil and contacts)
Surge voltage up to 6kV (between coil and contacts)
Wash tight
Clearance/creepage distance 8mm