RS PRO 8004489
DPDT PCB Mount Relay Through Hole 10 A 12V
Mfr. Part #: 8004489 / RS Stock #: 70654346
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.10
10
$3.89
50
$3.68
100
$3.48
Additional Inventory
Can ship in 10 days:
62
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8004489
Application
Power
Approvals
UL ; cUL
Coil Power
530 W
Coil Resistance
50 mOhms
Coil Voltage
12 VDC
Contact Configuration
DPDT
Contact Current Rating
10 A
Contact Form
DPDT
Contact Material
AgSnO2
Contact Voltage Rating
300 VAC
Control Voltage
12 V
Current Rating
10 A
Dimensions
1.035\” (26.3mm) X 1.14 in L X 0.08 in D
Function
Monostable
Life
100,000 to 100,000,000 Operations
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB - Thru Hole
Primary Type
Power Relays
Relay Type
General Purpose
Special Features
Flux Proof
Temperature Operating Range
-40 to +85 °C
Terminal Type
Through Hole
Termination
PCB - Thru Hole
UPC Code
5056112166665
Voltage Rating
250 V
Overview
Miniature Intermediate Power Relays
Contacts: 2 Form C, DPDT
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)
Contacts: 2 Form C, DPDT
5 mm pinning
5 kV dielectric strength (between coil and contacts)
Surge voltage up to 10 kV (between coil and contacts)