Location: 
All Products

RS Pro 7983729

RS Pro - 7983729 - Heating Element Drum Heater - Polyurethane Nylon 1250mm 460mm
Image may be a representation.
See specs for product details.

RS Pro Heating Element Drum Heater - Polyurethane Nylon 1250mm 460mm
Mfr. Part#:
7983729

Allied Stock#: 70826544

 RoHS Compliant Part

 

Resources

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$349.01 (Each)
1$349.010
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

IP Rating: IP40
Length, Overall: 1250 mm
Power Rating: 250 W
Voltage, Rated AC: 110 | 230 VAC
Width, Overall: 460 mm

Overview

Silicone Drum Heaters
Silicone drum heaters are used to reduce the viscosity of liquids, a maximum of 3 can be applied to 200 liter drums to either speed up the melting process or for even heat distribution, class II double insulated.
The drum heaters reduces the viscosity of materials such as soaps, fats, foodstuffs, varnishes and chemicals allowing them to be pumped or poured with ease.
Approvals:
WRAS (UK)
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant