RS PRO 7983466
PID Temp Controller 72x72mm 3 Output Relay SSR 100 - 240 Vac Supply Voltage
Mfr. Part #: 7983466 / RS Stock #: 70654209
Price
Qty.
Standard Price
1
$118.48
3
$112.55
Additional Inventory
Can ship in 10 days:
8
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7983466
Approvals
UL
Controller Type
PID ; On/Off
Display Colors
Green, Red
Display Type
LED
Input Type
RTD ; Universal Input TC ; Voltage/Current (DC)
IP Rating
IP65
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
0 °C
Mounting Type
DIN Rail Mount
Number of Outputs
3
Output Type
Relay, SSR
Panel Depth
86.5 mm
Relay Type
Solid State
Size
72 x 72 mm
Supply Voltage
100-240 VAC
Temperature Operating Range
0 to +50 C
Temperature Range
0 to 50 C
Thread Size
72 x 72 mm
Type
PID Temperature Controller
UPC Code
5056112165040
Voltage Rating
100 to 240 V
Warranty
3 Years
Overview
RS Pro 445507 Series — PID Temperature Controller:
This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
Features:
3-way isolation
LED indicator
Screw/spring terminals
IP 20 protection
This series of PID temperature controllers are designed for measuring and controlling a process value. They can be used in many applications with their TC and RTD temperature measurement input, multifunction control outputs & selectable alarm functions.
Features: