Location: 
All Products

RS Pro 7972564

RS Pro - 7972564 - Switch Micro Double Break roller lever View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro Switch Micro Double Break roller lever
Mfr. Part#:
7972564

Allied Stock#: 70654070

 RoHS Compliant Part

Resources

View 7972564 Datasheet Datasheet

View More from RS Pro >>
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
Actuator Type: Lever
Contact Configuration: DP
Contact Current Rating: 10 A @ 250 V ac
Current Rating: 10 A@ 250 V ac
Force, Operating: 150 gms
Mechanical Life: 1000000 Operations
Operating Temperature, Maximum: +125 °C
Operating Temperature, Minimum: -65 °C
Release Force: 25
Temperature, Operating, Range: -65 to +125 °C
Terminal Type: Solder

Overview

Microswitch Double Break
Miniature 4 circuit, double pole, double break, snap action switches
2 NO + 2 NC contacts
Mechanical life: 1000000 operations