RS PRO 7961993
807mW Batten Mount PIR Detector Presence Detector PIR Ceiling Mount 230 Vac
Mfr. Part #: 7961993 / RS Stock #: 70654025
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$134.39
3
$127.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
7961993
Color
White
Controller Type
Presence Detector
Mounting Type
Ceiling
Power Dissipation
807 mW
Range
16 m
Sensor Type
PIR
Standards
CE Certified; EMC-2004/108/EC; LVD-2006/95/EC Compliance
UPC Code
5056112162902
Voltage Rating
230 V
Warranty
3 Years
Overview
Batten Mount PIR Detector IP65
This miniature PIR (passive infrared) presence detector provides automatic control of lighting loads. It is
specifically designed for mounting onto a batten style luminaire. The detector will switch incandescent, fluorescent, compact fluorescent and LED lighting.The unit detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after a 10 minute time out period.
A selection of fixing washers are supplied to aid fixing to a variety of luminaires.
Designed to be mounted directly to the outside of a luminaire
Weight 0.10kg
Supply Voltage 230VAC +/- 10%
Frequency 50Hz
Power consumption On 799mW, Off 807mW
IP65 rated
This miniature PIR (passive infrared) presence detector provides automatic control of lighting loads. It is
specifically designed for mounting onto a batten style luminaire. The detector will switch incandescent, fluorescent, compact fluorescent and LED lighting.The unit detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after a 10 minute time out period.
A selection of fixing washers are supplied to aid fixing to a variety of luminaires.
Designed to be mounted directly to the outside of a luminaire
Weight 0.10kg
Supply Voltage 230VAC +/- 10%
Frequency 50Hz
Power consumption On 799mW, Off 807mW
IP65 rated